Xiaomi Redmi Note 9S Dual SIM smartphone 64 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 Blue
OUTSTANDING PERFORMANCEQualcomm® Snapdragon™ 720G processorIntroducing the powerful Snapdragon 700er series processors, first used in the Redmi Note series. Powerful Octa core processor, up to 2.3 GHz. Fifth generation AI engine with higher AI comput…
- Warranty: 24 months
- Manufacturer: Xiaomi
OUTSTANDING PERFORMANCEQualcomm® Snapdragon™ 720G processorIntroducing the powerful Snapdragon 700er series processors, first used in the Redmi Note series. Powerful Octa core processor, up to 2.3 GHz. Fifth generation AI engine with higher AI comput…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.3 GHz |
Display (cm) | 16.9 cm |
Screen size diagonal (inches) | 6.67 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 5 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSCSD , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Gorilla Glass 5 , Sprayproof , Fingerprint scanner |
Contract | None |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 76.68 mm |
Height | 165.75 mm |
Depth | 8.8 mm |
Weight | 209 g |
Interfaces | Headphone jack (3.5 mm) , USB-C™ , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5020 mAh |
Product type | Dual SIM smartphone |
Xiaomi Redmi Note 9S Smartphone, Aurora Blue, GB
OUTSTANDING PERFORMANCE
Qualcomm® Snapdragon™ 720G processor
Introducing the powerful Snapdragon 700er series processors, first used in the Redmi Note series. Powerful Octa core processor, up to 2.3 GHz. Fifth generation AI engine with higher AI computing power.
5,020 mAh rechargeable battery with ultra-high capacity and 18W fast charge
Whether you're traveling, commuting, or shopping, a long-life battery is a must. The ultra-high-capacity 5,020 mAh battery lets you use your smartphone for hours without worrying about running out of power. The Redmi Note 9S has an 18W Fast Charge and a supplied 22.5 W Fast Charge charger.
FANTASTIC DESIGN
· Symmetrical look - impressive look and improved design
· Rear side made of glass with 3D curvature - for optimum grip and Maximum comfort
· Structure design in the micrometer range - 20 precision processes - beautifully refined
Fingerprint sensor on the side
The fingerprint sensor on/off button is perfectly aligned with your thumb, so you can unlock your smartphone with ease.
Tiny dot display
For the first time with a Redmi note 6.67" FHD+ display case ratio of 91%. For the ultimate immersive experience.
AI supported 48 MP quad camera
48 MP ultra-high resolution main camera - capture great
· Ultra-high resolution of 8,000 x 6,000
· Night mode for sharper photos with great details
· Supports 4K and Video Pro mode
8 MP ultra-wide angle camera - Don't let yourself be restricted
· Offers an almost 1.3-fold more viewing angle
· Extends the viewing range from 79° to 119°
· Supports distortion correction
2 MP depth sensor - show off your best side
· AI Portrait mode with background blur adjustment
· Shoot portraits like a movie director - with the movie Mode
5 MP macro camera - Discover the very small details
· Close-ups from 2 cm distance
· Explore the wonder world of detail
16 MP front camera in the display - you are the superstar
· Do your thing with Slow Motion selfies (120 frames per second)
· Even more photogenic with AI Beautify
This text is machine translated.
Highlights & Details
- 16.9 cm (6.67 inch) FHD+ DotDisplay, 2400 x 1080 Pixel p
- High-performance Octa Core Qualcomm® Snapdragon™ 720G processor (8 x;2.3 GHz)
- 64 GB Internal memory (expandable via microSD card (up to 512 GB))
- Operating system: Android™ 10
- AI-supported 48 MP quad camera
- Fingerprint sensor on the side
- 5,020 mAh rechargeable battery with high capacity
- 18 W Fast Charge
Facts
- Corning® Gorilla® Glass 5 on the front and back - now Even more robust
- linear vibration motor on the Z-axis - better haptic Feedback
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones