
Xiaomi XM700001 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio 2.0 (3.5

Xiaomi XM700001 Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio 2.0 (3.5 mm jack);Curved, Ultra WQHD resolution
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Frame rate
144
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio 2.0 (3.5 mm jack)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
Ultra WQHD resolution
- Width
810 mm
- Height
521 mm
- Depth
243 mm
- Weight
10.70
- Dim
(W x H x D) 810 x 521 x 243 mm
- Display size
33 inch - 37 inch
- Display type
144 Hz
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
44 kWh/year
- Power consumption (ON)
31 W
Documents & Downloads
Datasheet
Datasheet 2306250 Xiaomi XM700001 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio 2.0 (3.5
User & Safety Instructions
User & Safety Instructions 2306250 Xiaomi XM700001 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio 2.0 (3.5
Description
Immersive gaming on a new level
The new Mi Curved Gaming Monitor with its 1500R radius represents the field of view of the human being and thus enables a more efficient working or a breath-taking gaming experience. With the brilliant picture quality of 3440 x 1400 pixels and the size of 34", it offers almost 2.5 times as many pixels as a normal Full HD panel. With Flicker Free technology and thanks to low blue light part (TUV Eye Comfort certification) gentle for the eyes. Monitor can be adjusted in height, can be swiveled laterally as well as tilted upwards and downwards. A magnetic cover hides cleanly at the back all connections.
This text is machine translated.
Features
- 21:9 aspect ratio for a true cinema experience
- 1500R radius of curvature
- 144 Hz refresh rate
- 4 ms GtG reaction time
- AMD Free Sync Premium
- 121% sRGB color space coverage
- Blue light reduction (TUV Eye Comfort certification)
- 3-sided borderless design (borderless)
- 2 x HDMI 2.0 input
- 2 x display port 1.4
- Audio Out
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, MAC, Linux
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







