XiaomiMI8ProSmartphone;Dual SIM128 GB15.8 cm(6.21 inch)12 MPAndroid™ 8.1 Oreo Transparent Titanium
Xiaomi Mi 8 per it transparent back cover. Screen size: 15.8 cm (6.21 inch), screen resolution: 2248 x 1080 pixels, Display Type: SAMOLED. Processor frequency 2.8 GHz, processor family: Qualcomm Snap Dragon, Processor: 845. RAM capacity: 8 GB interna…
- Warranty: 24 months
- Manufacturer: Xiaomi
Xiaomi Mi 8 per it transparent back cover. Screen size: 15.8 cm (6.21 inch), screen resolution: 2248 x 1080 pixels, Display Type: SAMOLED. Processor frequency 2.8 GHz, processor family: Qualcomm Snap Dragon, Processor: 845. RAM capacity: 8 GB interna…
- Warranty: 24 months
- Manufacturer: Xiaomi
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 4 x |
CPU speed | 2.8 GHz |
Display (cm) | 15.8 cm |
Screen size diagonal (inches) | 6.21 inch |
Display resolution | 1080 x 2248 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 20 MP |
Memory capacity | 128 GB |
RAM | 8 GB |
---|---|
SIM card type | Micro SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Features | Gorilla Glass 5 , NFC |
Contract | None |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 74.8 mm |
Height | 154.9 mm |
Depth | 7.6 mm |
Weight | 175 g |
Interfaces | USB-C™ |
Type | Mi 8 Pro |
SIM card type | Dual SIM |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Xiaomi Mi8 Pro Dual SIM 4G 8 GB 3000 mAh transparent titanium
Xiaomi Mi 8 per it transparent back cover. Screen size: 15.8 cm (6.21 inch), screen resolution: 2248 x 1080 pixels, Display Type: SAMOLED. Processor frequency 2.8 GHz, processor family: Qualcomm Snap Dragon, Processor: 845. RAM capacity: 8 GB internal storage capacity: 64GB. Resolution: 12 MP rear camera. Sim Card Slots: Dual SIM. Preinstalled Operating System: Android, the operating system version: 8.1. Battery capacity: 3000 mAh. Product Color: black. Weight.175 g.
This text is machine translated.
Highlights & Details
- 15.8 cm(6.21 inch) Display, 1080 x 2248 p
- Octa Core Processor (4 x;2.8 GHz)
- 128 GBInternal memory
- Transparent Back Cover
- Android™ 8.1 Oreo
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones