Xlayer Micro Pro Power bank (spare battery) LiPo 20000 mAh 217289

  • Item no.: 2239499
  • Manufacturer no.: 217289
  • EAN: 4260458922347

Extra-strong performance in an extra-compact format.Conveniently charge your USB-enabled devices while traveling. Numeric capacity display keeps you always informed about the charging status of your power bank.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 2239499
  • Manufacturer no.: 217289
  • EAN: 4260458922347

Extra-strong performance in an extra-compact format.Conveniently charge your USB-enabled devices while traveling. Numeric capacity display keeps you always informed about the charging status of your power bank.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging input: Micro-USB or USB-C.
Charging slots 2
Capacity 20000 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology LiPo
Length 143 mm
Width 68 mm
Height 27 mm
Weight 425 g
Operating voltage 5 V via USB
Colour Grey-black
Product type Power bank (spare battery)

Technical data

  • Charging input: Micro-USB or USB-C.
Charging slots 2
Capacity 20000 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology LiPo
Length 143 mm
Width 68 mm
Height 27 mm
Weight 425 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks