Xlayer Powerbank Plus 211474 Solar charger Charging current (max.) 150 mA Capacity (mAh, Ah) 8000 mAh
Powerful, robust and environmentally-friendly!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the buil…
- Warranty: 24 months
- Manufacturer: Xlayer
Powerful, robust and environmentally-friendly!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the buil…
- Warranty: 24 months
- Manufacturer: Xlayer
Technical data
- Charging current: USB 1 - 1000 mA, USB 2-2400 mA
- Protection class IP65
- Cable length 260 mm
- Energy: 29.6 Wh
Technology | Monocrystalline |
---|---|
Charging current (max.) | 150 mA |
Outputs | USB |
Charging current (max.) | 2400 mA |
Output voltage | 5 V |
Charging slots | 2 |
Technology | LiPo |
Capacity | 8000 mAh |
Colour | Black , Orange |
Length | 139 mm |
Width | 76 mm |
---|---|
Height | 17 mm |
Weight | 260 g |
Dim | (L x W x H) 139 x 76 x 17 mm |
Product type | Solar charger |
Documents & Downloads
Solar Charger Power Bank PLUS
Powerful, robust and environmentally-friendly!
With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the built-in rechargeable battery pack. Thus you can use your USB devices with environment-friendly and free solar energy.
The extremely robust housing is designed for outdoor activities. Thanks to a robust cover over the USB ports, the solar charger is also dust and splash-proof. Handy and rubberised side panels also allow a good grip with wet hands.
In addition, housing a highly luminous torch is integrated. This also allows you to receive a safe way home. Also ideal in tents, night hiking, power failure and many other areas.
The carabiner included in the delivery makes it easier to fasten at the backpack, the belt or for charge, e.g. on a tree.
This text is machine translated.
Highlights & Details
- Built-in bright LED light
- Robust and handy casing
- Dust and splash-proof
Facts
- High-performance monocrystalline solar cell
- Built-in bright LED light
- Solar cell charges already when shooting in low light
- Handy case with rubberized sides
- Heavy duty enclosure
- Dust and splash-water protected IP65
- LED-charging and capacity display
- Over and deep discharge protection
Delivery
- PLUS Solar
- Snap hook
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Xlayer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Solar-Powered Chargers