Xlayer Powerbank Plus 212847 Solar charger Charging current (max.) 120 mA Capacity (mAh, Ah) 4000 mAh

  • Item no.: 1657161
  • Manufacturer no.: 212847
  • EAN: 4260074621464

Powerful, robust and environmentally-friendly!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the buil…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1657161
  • Manufacturer no.: 212847
  • EAN: 4260074621464

Powerful, robust and environmentally-friendly!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence of the buil…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging current: USB 1 - 1000 mA, USB 2-2100 mA
  • Protection class IP65
  • Cable length 260 mm
  • Energy: 14.8 Wh
Technology Monocrystalline
Charging current (max.) 120 mA
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 4000 mAh
Colour Black , Orange
Length 146 mm
Width 77 mm
Height 15 mm
Weight 143 g
Dim (L x W x H) 146 x 77 x 15 mm
Product type Solar charger

Technical data

  • Charging current: USB 1 - 1000 mA, USB 2-2100 mA
  • Protection class IP65
  • Cable length 260 mm
  • Energy: 14.8 Wh
Technology Monocrystalline
Charging current (max.) 120 mA
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 4000 mAh
Colour Black , Orange
Length 146 mm

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers