Xlayer Pure-Carbon Power bank (spare battery) Li-ion 7500 mAh 214412

  • Item no.: 1840992
  • Manufacturer no.: 214412
  • EAN: 4260074620542

Be flexible and always enough energy to hand!The power bank pure carbon in timeless carbon design and with high-quality casing impresses with its high energy density, as well as a powerful battery. Using the two USB outputs, two devices can be charge…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1840992
  • Manufacturer no.: 214412
  • EAN: 4260074620542

Be flexible and always enough energy to hand!The power bank pure carbon in timeless carbon design and with high-quality casing impresses with its high energy density, as well as a powerful battery. Using the two USB outputs, two devices can be charge…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Energy 27 Wh
Charging slots 2
Capacity 7500 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 96 mm
Width 65 mm
Height 23 mm
Weight 205 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Energy 27 Wh
Charging slots 2
Capacity 7500 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 96 mm
Width 65 mm
Height 23 mm
Weight 205 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks