Xlayer Wireless charger 1000 mA Family 217308 Outputs USB, USB-C socket, Inductive charging standard Grey, White

  • Item no.: 2239510
  • Manufacturer no.: 217308
  • EAN: 4260458922378

With the Family Wireless Charger 2.0 from Xlayer you can supply your entire family with the power needed for your smartphones, tablets or e-books etc.You can charge up to four devices simultaneously via USB, and another device wirelessly via the indu…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 2239510
  • Manufacturer no.: 217308
  • EAN: 4260458922378

With the Family Wireless Charger 2.0 from Xlayer you can supply your entire family with the power needed for your smartphones, tablets or e-books etc.You can charge up to four devices simultaneously via USB, and another device wirelessly via the indu…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Charging currents: Wireless - 1000 mA, USB - 2400 mA, USB-C - 3000 mA
Outputs USB , USB-C socket , Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 5
Operating voltage 100 - 240 V
Colour Grey , White
Length 200 mm
Width 100 mm
Height 66 mm
Weight 560 g
Qi Certificate ID
9246
Product type Wireless charger

Technical data

  • Charging currents: Wireless - 1000 mA, USB - 2400 mA, USB-C - 3000 mA
Outputs USB , USB-C socket , Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 5
Operating voltage 100 - 240 V
Colour Grey , White
Length 200 mm
Width 100 mm
Height 66 mm
Weight 560 g
Qi Certificate ID
9246

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers