Xlayer Wireless charger 2400 mA Plus-Dock 2in1 215777 6000 mAh Outputs Inductive charging standard, USB Anthracite

  • Item no.: 1840995
  • Manufacturer no.: 215777
  • EAN: 4260074626865

Charging station and power bank in one!With the plus dock 2 in 1 you can at home easily your smartphone in the charging station and the charging process starts automatically. Handy in the passing and without long cable!For traveling, remove the power…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1840995
  • Manufacturer no.: 215777
  • EAN: 4260074626865

Charging station and power bank in one!With the plus dock 2 in 1 you can at home easily your smartphone in the charging station and the charging process starts automatically. Handy in the passing and without long cable!For traveling, remove the power…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Energy 22.2 Wh
  • Wireless charger current max. 10 W, 2000 mA
  • Input USB-C
  • Wireless range max. 8 mm
Outputs Inductive charging standard , USB
Charging current (max.) 2400 mA
Capacity 6000 mAh
Technology LiPo
Charging slots 2
Operating voltage 5 V via USB
Colour Anthracite
Length 70 mm
Width 15 mm
Height 130 mm
Weight 178 g
Qi Certificate ID
5057
Product type Wireless charger

Technical data

  • Energy 22.2 Wh
  • Wireless charger current max. 10 W, 2000 mA
  • Input USB-C
  • Wireless range max. 8 mm
Outputs Inductive charging standard , USB
Charging current (max.) 2400 mA
Capacity 6000 mAh
Technology LiPo
Charging slots 2
Operating voltage 5 V via USB
Colour Anthracite
Length 70 mm
Width 15 mm
Height 130 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers