Xlayer Wireless charger 2500 mA Double-Pad 217395 Outputs Inductive charging standard Grey

  • Item no.: 2239509
  • Manufacturer no.: 217395
  • EAN: 4260458922880

Take the future of advanced wireless charging technology!Experience a simple way to charge your inductive smartphone - completely without cables! Simply place your qi-compatible device on the charging pad and it will charge up to 15W quickly without …

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 2239509
  • Manufacturer no.: 217395
  • EAN: 4260458922880

Take the future of advanced wireless charging technology!Experience a simple way to charge your inductive smartphone - completely without cables! Simply place your qi-compatible device on the charging pad and it will charge up to 15W quickly without …

  • Warranty: 24 months
  • Manufacturer: Xlayer
Outputs Inductive charging standard
Charging current (max.) 2500 mA
Charging slots 2
Operating voltage 5 V via USB
Colour Grey
Length 198 mm
Width 88 mm
Height 11 mm
Weight 175 g
Qi Certificate ID
9309
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2500 mA
Charging slots 2
Operating voltage 5 V via USB
Colour Grey
Length 198 mm
Width 88 mm
Height 11 mm
Weight 175 g
Qi Certificate ID
9309

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers