Xlayer X-Charger Power bank (spare battery) Li-ion 10000 mAh 214410

  • Item no.: 1841017
  • Manufacturer no.: 214410
  • EAN: 4260074620528

The XLayer Power Bank X-charger is the mobile power supply for your Smartphone, iPhone, tablet and co. Provide you even two mobile devices at the same time, even while traveling, with fresh energy! Even for devices with the C-USB connection, so you a…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • Item no.: 1841017
  • Manufacturer no.: 214410
  • EAN: 4260074620528

The XLayer Power Bank X-charger is the mobile power supply for your Smartphone, iPhone, tablet and co. Provide you even two mobile devices at the same time, even while traveling, with fresh energy! Even for devices with the C-USB connection, so you a…

  • Warranty: 24 months
  • Manufacturer: Xlayer
  • USB-C INPUT 2000 mA
Charging slots 2
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 136 mm
Width 71 mm
Height 16 mm
Weight 210 g
Operating voltage 5 V via USB
Colour Anthracite
Product type Power bank (spare battery)

Technical data

  • USB-C INPUT 2000 mA
Charging slots 2
Capacity 10000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 136 mm
Width 71 mm
Height 16 mm
Weight 210 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks