Xoro HMT 200 Internet desk radio Internet AUX, Bluetooth, Internet radio Touchscreen Black

  • Item no.: 1858172
  • Manufacturer no.: SAT100303
  • EAN: 4260427611197

The XORO HMT200 is an all-in-One Internet radio and is operated via touch-screen. The innovative sound system can be used in versatile ways e.g. as Bluetooth speaker or Soundbar at television. Depending on the selected function, it can also be used a…

  • Warranty: 24 months
  • Manufacturer: Xoro
  • Item no.: 1858172
  • Manufacturer no.: SAT100303
  • EAN: 4260427611197

The XORO HMT200 is an all-in-One Internet radio and is operated via touch-screen. The innovative sound system can be used in versatile ways e.g. as Bluetooth speaker or Soundbar at television. Depending on the selected function, it can also be used a…

  • Warranty: 24 months
  • Manufacturer: Xoro
Tuner Internet
Functions AUX , Bluetooth , Internet radio
Features Touchscreen
Dim (W x H x D) 300 x 130 x 91 mm
Interfaces (input) USB , Audio stereo (3.5 mm jack) , microSD
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 300 mm
Height 130 mm
Depth 91 mm
Weight 1028
Wireless charging No
Product type Internet desk radio

Technical data

Tuner Internet
Functions AUX , Bluetooth , Internet radio
Features Touchscreen
Dim (W x H x D) 300 x 130 x 91 mm
Interfaces (input) USB , Audio stereo (3.5 mm jack) , microSD
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 300 mm
Height 130 mm

Frequently bought together

Similar products

See and discover other items from category Radios