Xtorm by A-Solar Discover Power bank (spare battery) Li-ion 15000 mAh XB202LU

  • Item no.: 1833957
  • Manufacturer no.: XB202LU
  • EAN: 8718182273496

Rich 15000 mAh capacity for on-the-go!This Power Bank has a capacity of 15000 mAh and can charge two devices simultaneously. With USB-C and input socket. One of the USB outputs, with the fast Qualcomm quick charge 3.0 technology, you can work with up…

  • Item no.: 1833957
  • Manufacturer no.: XB202LU
  • EAN: 8718182273496

Rich 15000 mAh capacity for on-the-go!This Power Bank has a capacity of 15000 mAh and can charge two devices simultaneously. With USB-C and input socket. One of the USB outputs, with the fast Qualcomm quick charge 3.0 technology, you can work with up…

Charging slots 3
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket , Apple Dock lightning plug , USB
Technology Li-ion
Length 135 mm
Width 81 mm
Height 22 mm
Weight 320 g
Operating voltage 5 V via USB
Colour Grey-white
Product type Power bank (spare battery)

Technical data

Charging slots 3
Capacity 15000 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket , Apple Dock lightning plug , USB
Technology Li-ion
Length 135 mm
Width 81 mm
Height 22 mm
Weight 320 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks