Xtorm by A-Solar Powerbank Instict 10000 AM123 Solar charger Charging current (max.) 220 mA 1.2 W Capacity (mAh, Ah) 100

  • Item no.: 1754726
  • Manufacturer no.: AM123
  • EAN: 8718182273670

Download - free and environmentally-friendly solar energy!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence…

  • Item no.: 1754726
  • Manufacturer no.: AM123
  • EAN: 8718182273670

Download - free and environmentally-friendly solar energy!With this solar charger with built-in rechargeable battery, you can move or at home the same charge two devices simultaneously. The high-performance solar cell charges already at low incidence…

  • Protection class IPX4
  • Cable length 260 mm
Technology Monocrystalline
Charging current (max.) 220 mA
Power
1.2 W
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 10000 mAh
Colour Black , Orange
Length 153 mm
Width 85 mm
Height 18 mm
Weight 273 g
Product type Solar charger

Technical data

  • Protection class IPX4
  • Cable length 260 mm
Technology Monocrystalline
Charging current (max.) 220 mA
Power
1.2 W
Outputs USB
Charging current (max.) 2100 mA
Output voltage 5 V
Charging slots 2
Technology LiPo
Capacity 10000 mAh
Colour Black , Orange

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers