
Xtorm by A-Solar Rugged 10000 Power bank
Highlights & Details
- Waterproof
- USB-C power delivery connection
- 2 USB outputs with QC3.0
- Built-in LED light
Technical specifications
- Energy 38.5 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
114 mm
- Width
89 mm
- Connector
USB type A
USB C®
- Height
36 mm
- Weight
295 g
- Operating voltage
5 V
- Factory colour
Orange
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery
- Dim
(L x W x H) 114 x 89 x 36 mm
- Powerbank features
Outdoor
Torch
Status display
IP65
- Compatible with
Universal
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 2268089 Xtorm by A-Solar Rugged 10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Orange, Blac
Conformity certificate
Conformity certificate 2268089 Xtorm by A-Solar Rugged 10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Orange, Blac
Security datasheet
Security datasheet 2268089 Xtorm by A-Solar Rugged 10000 Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Orange, Blac
Description
IP65, waterproof
this power bank was designed and tested to be IP65 waterproof, meaning you don't have to worry about unpredictable weather or accidental dropping of the power bank in shallow water. Perfect for any situation while exploring the outdoors!
4x Charging your mobile phone
is not deceived by the compact design, because this power bank has a powerful 10,000mAh battery, which is strong enough to charge your phone up to 4x.
Quick charging for all end devices
The power supply has a USB-C power delivery connection with 18 W input/output as well as two normal USB connections with Quick Charge 3.0. This allows you to quickly charge almost any smartphone, including Android devices and Apple iPhones. Even the power bank itself can be fully charged again in just 3 hours!
Powerful torch integrated
through the integration of a powerful torch in the power bank, you always have an emergency torch at hand when you need one. For emergencies, it even has an SOS signal function.
This text is machine translated.
Scope of delivery
- Rugged 10000
- USB to USB C cable
- User manual.












