Xtorm by A-Solar Wireless charger 3000 mA Magic XW205 Outputs Inductive charging standard Grey, White

  • Item no.: 1833959
  • Manufacturer no.: XW205
  • EAN: 8718182273519

The design made of high-quality materials such as aluminum and canvas, a balance between form and function. The screen on the charging pad "wildcharge is equipped with an anti-slip plus marking has been provided, which ensures that your smartphone pe…

  • Item no.: 1833959
  • Manufacturer no.: XW205
  • EAN: 8718182273519

The design made of high-quality materials such as aluminum and canvas, a balance between form and function. The screen on the charging pad "wildcharge is equipped with an anti-slip plus marking has been provided, which ensures that your smartphone pe…

  • {Power} 15 W
  • C-USB input
Outputs Inductive charging standard
Charging current (max.) 3000 mA
Charging slots 2
Operating voltage 5 V via USB
Colour Grey , White
Length 159 mm
Width 78 mm
Height 13 mm
Weight 142 g
6155
Product type Wireless charger

Technical data

  • {Power} 15 W
  • C-USB input
Outputs Inductive charging standard
Charging current (max.) 3000 mA
Charging slots 2
Operating voltage 5 V via USB
Colour Grey , White
Length 159 mm
Width 78 mm
Height 13 mm
Weight 142 g
6155

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers