Y-10T Permanent magnet Ring BaFe 0.1 T
- Item no.: 504190
- Manufacturer no.: Y-10T
- EAN: 2050000152665
Powerful perm. magnet, centre hole 7.5
- Warranty: 24 months
- Item no.: 504190
- Manufacturer no.: Y-10T
- EAN: 2050000152665
Powerful perm. magnet, centre hole 7.5
- Warranty: 24 months
Technical data
Type | Y-10T |
---|---|
Enclosure type | Ring |
Features | 1 hole , w/o enclosure |
Material | BaFe |
Remanence (norm.) | 0.1 T |
Bore Ø | 7.5 mm |
Length | 6 mm |
(Ø) | 21 mm |
Dim | (Ø x L) 21 mm x 6 mm |
Material (details) | BaFe |
Type | Permanent magnet made with untreated pipe material |
---|---|
Nominal voltage (details) | - |
Type | Y-10T |
Mounting type | Center hole drilling |
Product type | Permanent magnet |
Documents & Downloads
Powerful permanent magnet
- Warranty: 24 months
Comments
Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Permanent Magnets