Yageo CC0805JRNPO9BN680 Ceramic capacitor SMD 0805 68 pF 50 V 5 % 1 pc(s)

  • Item no.: 445278
  • Manufacturer no.: CC0805JRNPO9BN680
  • EAN: 2050000117367

High temperature load.

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 445278
  • Manufacturer no.: CC0805JRNPO9BN680
  • EAN: 2050000117367

High temperature load.

  • Warranty: 24 months
  • Manufacturer: Yageo
Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Content 1 pc(s)
Material Ceramic
Type 0805
Type SMD
Type CC0805JRNPO9BN680
Capacity (elec.) 68 pF
Type 0805
Nominal voltage (details) 50 V
Material NPO
Capacity (elec.) 68 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Content 1 pc(s)
Material Ceramic
Type 0805
Type SMD
Type CC0805JRNPO9BN680
Capacity (elec.) 68 pF
Type 0805

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors