Yageo CFR-25JT-52-1R0 Carbon film resistor 1 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

  • Item no.: 1417729
  • Manufacturer no.: CFR25J1R0H
  • EAN: 2050003798372

Kohle-Widerst. 5% 0207 0.25W 1R

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 1417729
  • Manufacturer no.: CFR25J1R0H
  • EAN: 2050003798372

Kohle-Widerst. 5% 0207 0.25W 1R

  • Warranty: 24 months
  • Manufacturer: Yageo
Type Axial lead
Type 0207
Resistance 1 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Dim (Ø x L) 2.4 mm x 6.3 mm
Type CFR-25JT-52-1R0
Product type Carbon film resistor

Technical data

Type Axial lead
Type 0207
Resistance 1 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 350 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Dim (Ø x L) 2.4 mm x 6.3 mm

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors