Yageo MF0207FTE52-1M6 Metal film resistor 1.6 MΩ Axial lead 0207 0.6 W 1 % 1 pc(s)

  • Item no.: 1417597
  • Manufacturer no.: MF0207F1M6H
  • EAN: 2050003798174

Metall-Wid. 1% 0207 0.6W 1.6M

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 1417597
  • Manufacturer no.: MF0207F1M6H
  • EAN: 2050003798174

Metall-Wid. 1% 0207 0.6W 1.6M

  • Warranty: 24 months
  • Manufacturer: Yageo
Type Axial lead
Type 0207
Resistance 1.6 MΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Type MF0207FTE52-1M6
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 1.6 MΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Type MF0207FTE52-1M6

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors