Yageo MF0207FTE52-51R Metal film resistor 51 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

  • Item no.: 1417657
  • Manufacturer no.: MF0207F51RH
  • EAN: 2050003807159

Metall-Wid. 1% 0207 0.6W 51R

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 1417657
  • Manufacturer no.: MF0207F51RH
  • EAN: 2050003807159

Metall-Wid. 1% 0207 0.6W 51R

  • Warranty: 24 months
  • Manufacturer: Yageo
Type Axial lead
Type 0207
Resistance 51 Ω
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Dim (Ø x L) 2.4 mm x 6.3 mm
Type MF0207FTE52-51R
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 51 Ω
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 ppm/°C
Length 6.3 mm
(Ø) 2.4 mm
Content 1 pc(s)
Dim (Ø x L) 2.4 mm x 6.3 mm

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors