Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 5.6 Ω |
Power rating | 0.6 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 ppm/°C |
Length | 6.3 mm |
(Ø) | 2.4 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.4 mm x 6.3 mm |
Type | MF0207FTE52-5R6 |
---|---|
Product type | Metal film resistor |
Documents & Downloads
Metal Film Resistor 1%
- Warranty: 24 months
- Manufacturer: Yageo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Metal Film Resistors