Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 1206 |
Resistance | 330 kΩ |
Power rating | 0.25 W |
Tolerance ± | 5 % |
Temperature coefficient | 200 pages/min |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | RC1206JR-07330KL |
Type | SMD |
---|---|
Design type | Carbon film |
Category | Fixed resistor |
Load capacity | 0.25 W |
Product type | Carbon film resistor |
Documents & Downloads
Yageo RC1206JR-07330KL Carbon film resistor 330 kΩ SMD 1206 0.25 W 5 % 200 pages/min 1 pc(s) Tape cut
- Warranty: 24 months
- Manufacturer: Yageo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors