Yageo RC1206JR-0782KL Carbon film resistor 82 kΩ SMD 1206 0.25 W 5 % 200 pages/min 1 pc(s) Tape cut

  • Item no.: 402770
  • Manufacturer no.: RC1206JR-0782KL
  • EAN: 2050000094682

SMD resistor 82K 1206

  • Warranty: 24 months
  • Manufacturer: Yageo
  • Item no.: 402770
  • Manufacturer no.: RC1206JR-0782KL
  • EAN: 2050000094682

SMD resistor 82K 1206

  • Warranty: 24 months
  • Manufacturer: Yageo
Packaging type Tape cut
Type SMD
Type 1206
Resistance 82 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Content 1 pc(s)
RoHS-compliant Yes
Type RC1206JR-0782KL
Type SMD
Design type Carbon film
Category Fixed resistor
Load capacity 0.25 W
Product type Carbon film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 82 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Content 1 pc(s)
RoHS-compliant Yes
Type RC1206JR-0782KL

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors