
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.04
150
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.04 / piece)
€ 1.20
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6 mm x 11 mm
- Capacity (elec.)
220 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE016M0220BZF-0611
- Type
Radial
- Nominal voltage (details)
16 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445347 Yageo SE016M0220BZF-0611 Electrolytic capacitor Radial lead 2.5 mm 220 µF 16 V 20 % (Ø x H) 6 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445347 Yageo SE016M0220BZF-0611 Electrolytic capacitor Radial lead 2.5 mm 220 µF 16 V 20 % (Ø x H) 6 mm x 11 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


