
Total (€ 0.15 / piece)
€ 0.15
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 15 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
15 mm
- (Ø)
10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE016M1000B5S-1015
- Type
Radial
- Nominal voltage (details)
16 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445386 Yageo SE016M1000B5S-1015 Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø x H) 10 mm x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445386 Yageo SE016M1000B5S-1015 Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø x H) 10 mm x 15 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


