
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.00
5
3% = € 0.03
€ 0.97
10
5% = € 0.05
€ 0.95
50
10% = € 0.10
€ 0.90
100
20% = € 0.20
€ 0.80
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.00 / piece)
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 32 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
32 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE025M4700B7F-1632
- Type
Radial
- Nominal voltage (details)
25 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445179 Yageo SE025M4700B7F-1632 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 25 V 20 % (Ø x H) 16 mm x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445179 Yageo SE025M4700B7F-1632 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 25 V 20 % (Ø x H) 16 mm x 32 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


