Yamaichi IC 120-0844-303 PLCC socket Contact spacing: 1.27 mm Number of pins: 84 1 pc(s)

  • Insertion direction: with pins ahead
Type IC 120-0844-303
Number of pins 84
CS 1.27 mm
Length 40 mm
Width 40 mm
Dim (L x W) 40 mm x 40 mm
Min. temperature -40 °C
Max. temperature +170 °C
Product type PLCC socket

Technical data

  • Insertion direction: with pins ahead
Type IC 120-0844-303
Number of pins 84
CS 1.27 mm
Length 40 mm
Width 40 mm
Dim (L x W) 40 mm x 40 mm
Min. temperature -40 °C
Max. temperature +170 °C
Product type PLCC socket

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets