YI H20-Black Wi-Fi IP CCTV camera 1920 x 1080 p

  • Item no.: 1885055
  • Manufacturer no.: H20-Black
  • EAN: 6970171172469

Monitor and control your home at any time and from anywhere. Fast connection with your family by a responsive and advanced microphone, which is characterized by the 3D noise reduction and thus a super clear 2-way audio chat experience is guaranteed. …

  • Warranty: 24 months
  • Manufacturer: YI
  • Item no.: 1885055
  • Manufacturer no.: H20-Black
  • EAN: 6970171172469

Monitor and control your home at any time and from anywhere. Fast connection with your family by a responsive and advanced microphone, which is characterized by the 3D noise reduction and thus a super clear 2-way audio chat experience is guaranteed. …

  • Warranty: 24 months
  • Manufacturer: YI
  • Frequency:2.4 GHz
  • Operating temperature 0 °C - 50 °C
  • Horizontal swivel range: 345°
  • Vertical rotation range: 115°
  • Number of IR LEDs: 8
  • Power supply (DC 5 V, 1 A)
Camera type Dome camera
Focal length 2,6 mm
Viewing angle 112 °
App compatibility Yes
Transfer type Wi-Fi
IR range (max.) 3 m
Type microSD card (up to 32 GB)
Height 110 mm
(Ø) 93 mm
Weight 230 g
Colour Black
Resolution (max.) 1920 x 1080 p
Energy efficiency rating
Doesn't apply
Signal standard IP
Features 2-way communication , IR LEDs , Microphone , Speaker , Saves footage on SD card , Also suitable as a baby monitor
Cloud integration
Manufacturer-specific
Product type CCTV camera

Technical data

  • Frequency:2.4 GHz
  • Operating temperature 0 °C - 50 °C
  • Horizontal swivel range: 345°
  • Vertical rotation range: 115°
  • Number of IR LEDs: 8
  • Power supply (DC 5 V, 1 A)
Camera type Dome camera
Focal length 2,6 mm
Viewing angle 112 °
App compatibility Yes
Transfer type Wi-Fi
IR range (max.) 3 m
Type microSD card (up to 32 GB)
Height 110 mm
(Ø) 93 mm
Weight 230 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category IP Cameras