
Stroke drawing/circuit diagram
1/2
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.







Line filter
+ IEC socket
+ fuse
Type C CEE 7/16 plug 6.3 mm
Recess-mount
1.8 mH
3300 pF
250 V AC
3 A
3 A
60 mm
45 mm
33.5 mm
-25 °C
+85 °C
521474
YL03T1
1 pc(s)
(L x W x H) 60 x 45 x 33.5 mm
Yes
125 V/AC (50/60 Hz)
3 A
Flat pin connector 6.3 x 0.8 mm
-25 - +85 °C
Datasheet 521474 Yunpen 521474 YL03T1 Line filter + IEC socket, + fuse 250 V AC 3 A 1.8 mH (L x W x H) 60 x 45 x 33.5 mm 1 pc(s)