
Highlights & Details
Power input module
Technical specifications
- Test mark: VDE Cx 0.1 uF
- Cy 3300 pF
- Features
+ IEC socket
+ switch
+ 2 fuses
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
0.8 mH
- Capacity (elec.)
3300 pF
- Nominal voltage
250 V AC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Length
68 mm
- Width
52.5 mm
- Height
61 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
521314
- Type
YQ06A1
- Content
1 pc(s)
- Dim
(L x W x H) 68 x 52.5 x 61 mm
- Nominal voltage (details)
125 V/AC (50/60 Hz)
- Nominal current (details)
6 A
- Connection
Flat pin connector 6.3 x 0.8 mm
- Temperature range
-25 - +85 °C
- RoHS-compliant
Yes
- Product type
Line filter
Documents & Downloads
Datasheet
Datasheet 521314 Yunpen 521314 YQ06A1 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH (L x W x H) 68 x 52.5 x 61 mm 1 p
Certificate
Certificate 521314 Yunpen 521314 YQ06A1 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 6 A 0.8 mH (L x W x H) 68 x 52.5 x 61 mm 1 p




