Zebra LI2208 Barcode scanner Corded 1D Linear imager Black Hand-held USB
Further development of a successful model: The Linear Imager LI 2208 Zebra builds on the success of laser variant LS2208, he scores but with additional capabilities. This includes the reliable recording of almost all 1D barcodes from paper labels and…
Further development of a successful model: The Linear Imager LI 2208 Zebra builds on the success of laser variant LS2208, he scores but with additional capabilities. This includes the reliable recording of almost all 1D barcodes from paper labels and…
Barcode Scanner
Further development of a successful model: The Linear Imager LI 2208 Zebra builds on the success of laser variant LS2208, he scores but with additional capabilities. This includes the reliable recording of almost all 1D barcodes from paper labels and displays, an enhanced scan area and improved reading properties. Therefore, the LIPO 2208 a classic universal scanner for use in the trade, in production, at check-in at the hotel and many other applications. The optional Intellistand even allows the automatic change of hand-to Presentation Mode.
Even the detection of bar codes with high density - as it often on small electronic parts are to be found - supports the LIPO 2208. The variable reading distance supports the user in the quick and easy detection of bar codes. With 547 scans per second guarantees the LIPO 2208 interruption-free work and high throughput. The patented single board, the waiver of plug-in connections and flat ribbon cable as well as the extremely robust housing make the LIPO 2208 for the reliable scanner for the challenging everyday life.
This text is machine translated.
Highlights & Details
- Reads reliably also barcodes of displays
Facts
- Reads all standard 1D bar codes
Delivery
- USB cable
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Barcode Scanners