Zeiss 426555-0000-000 Microscope camera Compatible with (microscope brand) Zeiss

  • Item no.: 1174478
  • Manufacturer no.: 426555-0000-000
  • EAN: 4016138889338

Microscopy Camera Axiocam 105 color including driver software · USB 3.0 PCle x1 interface · USB 3.0 connection cable 3m · SATA power cable and Molex power cable · Aptina sensor: CMOS color sensor · The number of pixels: 2560 (H) x 1920 (V) = 5 mega-…

  • Warranty: 24 months
  • Manufacturer: Zeiss
  • Item no.: 1174478
  • Manufacturer no.: 426555-0000-000
  • EAN: 4016138889338

Microscopy Camera Axiocam 105 color including driver software · USB 3.0 PCle x1 interface · USB 3.0 connection cable 3m · SATA power cable and Molex power cable · Aptina sensor: CMOS color sensor · The number of pixels: 2560 (H) x 1920 (V) = 5 mega-…

  • Warranty: 24 months
  • Manufacturer: Zeiss
Dim (L x W x H) 48 x 29 x 29 mm
Weight 50 g
Height 29 mm
Length 48 mm
Width 29 mm
Compatible with Zeiss
Product type Microscope camera

Technical data

Dim (L x W x H) 48 x 29 x 29 mm
Weight 50 g
Height 29 mm
Length 48 mm
Width 29 mm
Compatible with Zeiss
Product type Microscope camera

Frequently bought together

Similar products

See and discover other items from category Microscope accessories