ZENS Wireless charger Dual ZEDC13B Black
This wireless 4-in-1 charger is the ideal charging solution so that your Apple devices remain charged at all times. The dual charger can charge 2 devices at the same time wirelessly. The integrated Apple Watch holder makes it easy to integrate your o…
- Warranty: 24 months
- Manufacturer: ZENS
This wireless 4-in-1 charger is the ideal charging solution so that your Apple devices remain charged at all times. The dual charger can charge 2 devices at the same time wirelessly. The integrated Apple Watch holder makes it easy to integrate your o…
- Warranty: 24 months
- Manufacturer: ZENS
Zens qi charger Dual dual
This wireless 4-in-1 charger is the ideal charging solution so that your Apple devices remain charged at all times. The dual charger can charge 2 devices at the same time wirelessly. The integrated Apple Watch holder makes it easy to integrate your own Apple Watch MFI charging cable (included). Connect it to the USB-A connector on the back of the charger and place your Apple Watch on the charging module to start charging. You can charge a fourth device such as your iPad or another USB-A device via the integrated USB-A port on the side of the charger.
This text is machine translated.
Highlights & Details
- Charge up to 4 devices at the same time
- USB output
- Aluminium enclosure
- 45W USB-C PD POWER SUPPLY
Delivery
- qi charger
- USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: ZENS
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers