ZENS Wireless charger Qi DIY ZEBI01B00 Outputs Inductive charging standard Black
Quickly, easily and without cables!Space-saving QI charger for installation. When passing by the QI-enabled device simply hang up and it loads independently without tangled wires and worn-out or defective connections. Ideal for at home or at work, bu…
- Warranty: 24 months
- Manufacturer: ZENS
Quickly, easily and without cables!Space-saving QI charger for installation. When passing by the QI-enabled device simply hang up and it loads independently without tangled wires and worn-out or defective connections. Ideal for at home or at work, bu…
- Warranty: 24 months
- Manufacturer: ZENS
Documents & Downloads
QI-Induction Charger DIY
Quickly, easily and without cables!
Space-saving QI charger for installation. When passing by the QI-enabled device simply hang up and it loads independently without tangled wires and worn-out or defective connections. Ideal for at home or at work, but also for the café, restaurant or the waiting room for your customers exceptional service to offer. And if a coffee or a glass of water fall, makes nothing, because the DIY keeps the.
This text is machine translated.
Highlights & Details
- Charging without cable salt and worn-out or defective connections
- Minimal increase in the surface of the table
- Incl. Hole Saw
Facts
- Qi-Zertifiziert
- Charges the battery of your Qi-compatible device wirelessly on
- With the enclosed hole saw can be a precise cut-for example, in the desk or bedside tables can be drilled
- The charging station is from above into the hole and from below with a fixing plate with thread attached
- Simply connect via the adapter cable and the power adapter included
- Compatible with Zens Qi Battery Cases
- Minimal increase in the surface of the table
- Easy to set up
- No worn or defective connections, cables or power supplies more
Delivery
- DIY
- Holesaw
- User manual.
- Warranty: 24 months
- Manufacturer: ZENS
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers