ZENS Wireless charging power bank 4500 mAh Qi Wireless Charger ZEPB01B00 Outputs Inductive charging standard, USB Black,
With a sleek, ultra-slim design the ZENS Powerbank Wireless Charger is a fantastic space-saving way to charge your smartphone at home, in the office or on the go.Designed for quick and intuitive charging, this powerbank allows you to charge any compa…
- Warranty: 24 months
- Manufacturer: ZENS
With a sleek, ultra-slim design the ZENS Powerbank Wireless Charger is a fantastic space-saving way to charge your smartphone at home, in the office or on the go.Designed for quick and intuitive charging, this powerbank allows you to charge any compa…
- Warranty: 24 months
- Manufacturer: ZENS
Technical data
- Charging current Qi: 1000 mA, USB: 2000 mA
Outputs | Inductive charging standard , USB |
---|---|
Charging current (max.) | 2000 mA |
Capacity | 4500 mAh |
Technology | LiPo |
Charging slots | 2 |
Operating voltage | 5 V via USB |
Colour | Black , Silver |
Length | 129 mm |
Width | 69 mm |
Height | 15 mm |
Weight | 165 g |
---|---|
Dim | (L x W x H) 129 x 69 x 15 mm |
Qi Certificate ID | 1837 |
Product type | Wireless charging power bank |
Documents & Downloads
Qi Powerbank
With a sleek, ultra-slim design the ZENS Powerbank Wireless Charger is a fantastic space-saving way to charge your smartphone at home, in the office or on the go.
Designed for quick and intuitive charging, this powerbank allows you to charge any compatible smartphone without the tangle of power cords.
With a strong 4500 mAh capacity, this wireless charging solution fuels your mobile device and keeps it going at any place and time.
Highlights & Details
- Qi standard
- USB output
- Capacity 4500 mAh
- LED capacity indicator
Facts
- Qi-Zertifiziert
- USB output
- Robust and light
- LED battery indicator
- Warranty: 24 months
- Manufacturer: ZENS
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers