Zettler Electronics AZ21501-1AET-24DF PCB relay 24 V DC 50 A 1 maker 1 pc(s)
Zettler Electronics AZ21501-1AET-24DF PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ21501-1AET-24DF PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ21501-1AET-24DF |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 384 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 30 V DC , 300 V AC |
Switching current (max.) | 50 A |
Max. switching capacity | 1500 W |
Connection | Solder pins |
Response time | 15 ms |
---|---|
Fall time | 10 ms |
Durability | 1 x 10E7 |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Length | 32.5 mm |
Width | 27.6 mm |
Height | 20.5 mm |
Dim | (L x W x H) 32.5 x 27.6 x 20.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays