1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ2501P2-1C-24DK
24 V DC
19.2 V DC
31.2 V DC
bi-stable, 2 coil
192 Ω
1 change-over
AgSnO
440 V AC
50 A
13850 VA
Solder pins
1500 V
-40 °C
+70 °C
39.3 mm
15.3 mm
30.5 mm
(L x W x H) 39.3 x 15.3 x 30.5 mm
1 pc(s)
Yes
Datasheet 507760 Zettler Electronics AZ2501P2-1C-24DK PCB relay 24 V DC 50 A 1 change-over 1 pc(s)
Certificate 507760 Zettler Electronics AZ2501P2-1C-24DK PCB relay 24 V DC 50 A 1 change-over 1 pc(s)