There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ6960-1AE-12DE
12 V DC
8.4 V DC
36 V DC
monostable, 1 coil
580 Ω
1 maker
AgSnO2
24 V DC
10
240 W
10 ms
1 x 10E7
-40 °C
+85 °C
28.50 mm
10.10 mm
12.50 mm
(L x W x H) 28.50 x 10.10 x 12.50 mm
1 pc(s)
Yes
Datasheet 2340702 Zettler Electronics AZ6960-1AE-12DE PCB relay 12 V DC 10 1 maker 1 pc(s)