There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ6960-1AE-24DE
24 V DC
monostable, 1 coil
2300 Ω
1 maker
AgSnO2
24 V DC
250 V AC
10 A
240 W
Solder pins
10 ms
5 ms
1 x 10E7
-40 °C
+85 °C
28.5 mm
10.1 mm
12.5 mm
(L x W x H) 28.5 x 10.1 x 12.5 mm
1 pc(s)
Yes
Datasheet 2307829 Zettler Electronics AZ6960-1AE-24DE PCB relay 24 V DC 10 A 1 maker 1 pc(s)