There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ6991-1AE-24DE
24 V DC
18 V DC
36 V DC
monostable, 1 coil
3390 Ω
1 maker
AgSnO2
125 V DC
8
180 W
8 ms
1 x 10E7
-40 °C
+85 °C
28.00 mm
5.00 mm
15.00 mm
(L x W x H) 28.00 x 5.00 x 15.00 mm
1 pc(s)
Yes
Datasheet 2340709 Zettler Electronics AZ6991-1AE-24DE PCB relay 24 V DC 8 1 maker 1 pc(s)