Zettler Electronics AZ6991-1C-24DA PCB relay 24 V DC 8 1 change-over 1 pc(s)

Type AZ6991-1C-24DA
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 36 V DC
Control mode monostable, 1 coil
R(coil) 3390 Ω
Contact type 1 change-over
Contact material AgNi+Au
Switching voltage (max.) 125 V DC
Switching current (max.) 8
Max. switching capacity 180 W
Response time 8 ms
Durability 1 x 10E7
Min. temperature -40 °C
Max. temperature +85 °C
Length 28.00 mm
Width 5.00 mm
Height 15.00 mm
Dim (L x W x H) 28.00 x 5.00 x 15.00 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZ6991-1C-24DA
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 36 V DC
Control mode monostable, 1 coil
R(coil) 3390 Ω
Contact type 1 change-over
Contact material AgNi+Au
Switching voltage (max.) 125 V DC
Switching current (max.) 8

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays