Zettler Electronics AZ6991-1CE-12DE PCB relay 12 V DC 8 1 change-over 1 pc(s)
No image
Zettler Electronics AZ6991-1CE-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ6991-1CE-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ6991-1CE-12DE |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 848 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 125 V DC |
Switching current (max.) | 8 |
Max. switching capacity | 180 W |
---|---|
Response time | 8 ms |
Durability | 1 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.00 mm |
Width | 5.00 mm |
Height | 15.00 mm |
Dim | (L x W x H) 28.00 x 5.00 x 15.00 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays