There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ6991-1CE-24DE
24 V DC
monostable, 1 coil
3390 Ω
1 change-over
AgSnO2
125 V DC
400 V AC
8 A
180 W
Solder pins
8 ms
4 ms
1 x 10E7
-40 °C
+85 °C
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
1 pc(s)
Yes
Datasheet 2307899 Zettler Electronics AZ6991-1CE-24DE PCB relay 24 V DC 8 A 1 change-over 1 pc(s)