
Highlights & Details
Zettler Electronics AZ733-2C-9DE PCB relay 9 V DC 10 A 2 change-overs 1 pc(s)
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ733-2C-9DE
- Coil nominal voltage
9 V DC
- Min. pick-up voltage
6.3 V DC
- Max. pick-up voltage
17.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
160 Ω
- Contact type
2 change-overs
- Contact material
AgCdO
- Switching voltage (max.)
150 V DC
380 V AC
- Switching current (max.)
10 A
- Max. switching capacity
300 W
2500 VA
- Connection
Solder pins
- Insulation voltage
1000 V
- Electrical lifespan
1 x 105 Switching operations
- Durability
1 x 107 Switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
13 mm
- Height
25.9 mm
- Dim
(L x W x H) 29 x 13 x 25.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Insulation resistance
20 mC/500 V/DC 1000 MΩ
- Nominal voltage (details)
9 V DC
- Switching capacity
2500 VA/300 W
- Switching current
10 A
- Type
AZ733-2C-9DE
- Insulation voltage
(Coil / contact) 5000 V / (open contacte) 1000 V / (contact rates) 3000 V
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 503617 Zettler Electronics AZ733-2C-9DE PCB relay 9 V DC 10 A 2 change-overs 1 pc(s)




