Zettler Electronics AZ742-2A-24DE PCB relay 24 V DC 10 2 makers 1 pc(s)
No image
Zettler Electronics AZ742-2A-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ742-2A-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ742-2A-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 61.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 2 makers |
Contact material | AgNi |
Switching voltage (max.) | 300 V DC |
Switching current (max.) | 10 |
Max. switching capacity | 240 W |
---|---|
Response time | 7 ms |
Durability | 3 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29.00 mm |
Width | 12.70 mm |
Height | 15.70 mm |
Dim | (L x W x H) 29.00 x 12.70 x 15.70 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays