Zettler Electronics AZ742-2CE-12DE PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)
Zettler Electronics AZ742-2CE-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ742-2CE-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ742-2CE-12DE |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 2 change-overs |
Contact material | AgSnO2 |
Switching voltage (max.) | 300 V DC , 400 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 240 W |
Connection | Solder pins |
Response time | 7 ms |
---|---|
Fall time | 3 ms |
Durability | 3 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays