There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ742-2CG-24DE
24 V DC
16.8 V DC
61.2 V DC
monostable, 1 coil
1440 Ω
2 change-overs
AgNi+Au
300 V DC
10
240 W
7 ms
3 x 10E7
-40 °C
+85 °C
29.00 mm
12.70 mm
15.70 mm
(L x W x H) 29.00 x 12.70 x 15.70 mm
1 pc(s)
Yes
Datasheet 2340714 Zettler Electronics AZ742-2CG-24DE PCB relay 24 V DC 10 2 change-overs 1 pc(s)