Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ762-1A-18DE
18 V DC
12.6 V DC
37 V DC
monostable, 1 coil
810 Ω
1 maker
AgCdO
150 V DC
440 V AC
16 A
480 W
4432 VA
Solder pins
1000 V
-40 °C
+85 °C
29.3 mm
13 mm
16 mm
(L x W x H) 29.3 x 13 x 16 mm
1 pc(s)
Yes
18 V DC
AZ762-1A-18DE
Datasheet 503603 Zettler Electronics AZ762-1A-18DE PCB relay 18 V DC 16 A 1 maker 1 pc(s)