Zettler Electronics AZ762-1A-24DE PCB relay 24 V DC 16 A 1 maker 1 pc(s)
Reinforced insulation, EN 60730-1 (VDE 0631, part 1), EN 60335-1 (VDE 0700, part 1)
UL, CUR file E44211
VDE certificate 40006031
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Reinforced insulation, EN 60730-1 (VDE 0631, part 1), EN 60335-1 (VDE 0700, part 1)
UL, CUR file E44211
VDE certificate 40006031
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ762-1A-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 49.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 maker |
Contact material | AgCdO |
Switching voltage (max.) | 150 V DC , 440 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 480 W , 4432 VA |
---|---|
Connection | Solder pins |
Insulation voltage | 1000 V |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29.3 mm |
Width | 13 mm |
Height | 16 mm |
Dim | (L x W x H) 29.3 x 13 x 16 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 24 V DC |
Type | AZ762-1A-24DE |
Product type | PCB relay |
Documents & Downloads
16 A SPDT Miniature Power Relay
Reinforced insulation, EN 60730-1 (VDE 0631, part 1), EN 60335-1 (VDE 0700, part 1)
UL, CUR file E44211
VDE certificate 40006031
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays